Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9729
- Mfr. Part No.:
- SSCDANV015PASA3
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£28.80
(exc. VAT)
£34.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.80 |
| 10 - 24 | £28.05 |
| 25 - 49 | £27.33 |
| 50 + | £26.64 |
*price indicative
- RS Stock No.:
- 226-9729
- Mfr. Part No.:
- SSCDANV015PASA3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Series | SSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Series SSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.
Avoids additional customer calibration
Helps to improve system efficiency
Promotes system reliability and reduces potential system downtime
Detects most internal failures including burst sensors
Enables extended battery life.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN060MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
