Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9716P
- Mfr. Part No.:
- SSCDANN030PAAA5
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a box)*
£405.60
(exc. VAT)
£486.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 43 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £40.56 |
| 25 - 49 | £39.52 |
| 50 + | £38.52 |
*price indicative
- RS Stock No.:
- 226-9716P
- Mfr. Part No.:
- SSCDANN030PAAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Series | SSC | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Series SSC | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.
Avoids additional customer calibration
Helps to improve system efficiency
Promotes system reliability and reduces potential system downtime
Detects most internal failures including burst sensors
Enables extended battery life.
