Honeywell Piezoresistive Pressure Sensor, 1034kPa Operating Max, Surface Mount, 0-Pin, 1654kPa Overload Max, SMT

Bulk discount available

Subtotal (1 unit)*

£20.81

(exc. VAT)

£24.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£20.81
10 - 24£16.03
25 - 49£15.46
50 +£15.06

*price indicative

Packaging Options:
RS Stock No.:
226-9708
Mfr. Part No.:
NBPLANN150PAUNV
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

1654kPa

Typical Sensitivity

26mV/kPa

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

0

Maximum Operating Pressure

1034kPa

The Honeywell NBP series is basic board mount pressure sensors. NBP Series, are designed for food grade and non food grade potential medical and industrial applications. These unamplified, piezoresistive silicon pressure sensors provide a ratiometric output and are uncompensated.

Reflow mounting rapid stabilization after reflow soldering allow calibration immediately after mounting
Offers infinite resolution of the pressure signal
Uncompensated and unamplified

Related links