Honeywell Piezoresistive Pressure Sensor, 1034kPa Operating Max, Surface Mount, 0-Pin, 1654kPa Overload Max, SMT
- RS Stock No.:
- 226-9707
- Mfr. Part No.:
- NBPLANN150PAUNV
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 226-9707
- Mfr. Part No.:
- NBPLANN150PAUNV
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 1654kPa | |
| Typical Sensitivity | 26mV/kPa | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 0 | |
| Maximum Operating Pressure | 1034kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 1654kPa | ||
Typical Sensitivity 26mV/kPa | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 0 | ||
Maximum Operating Pressure 1034kPa | ||
The Honeywell NBP series is basic board mount pressure sensors. NBP Series, are designed for food grade and non food grade potential medical and industrial applications. These unamplified, piezoresistive silicon pressure sensors provide a ratiometric output and are uncompensated.
Reflow mounting rapid stabilization after reflow soldering allow calibration immediately after mounting
Offers infinite resolution of the pressure signal
Uncompensated and unamplified
Offers infinite resolution of the pressure signal
Uncompensated and unamplified
Related links
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1654kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1689kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 172.369 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 16 kPa Operating Max
