Honeywell HSCDRRN001NDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9659
- Mfr. Part No.:
- HSCDRRN001NDAA5
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£47.73
(exc. VAT)
£57.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.73 |
| 10 - 24 | £39.62 |
| 25 - 49 | £37.95 |
| 50 + | £36.09 |
*price indicative
- RS Stock No.:
- 226-9659
- Mfr. Part No.:
- HSCDRRN001NDAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 2.64kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.009 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -1in/H2O | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 2.64kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.009 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure -1in/H2O | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
Promotes system reliability and reduces potential system downtime
Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range
Detects most internal failures including burst sensors
Enables extended battery life
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN010MD2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
