Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9652
- Mfr. Part No.:
- HSCDRNN015PASA5
- Brand:
- Honeywell
Subtotal (1 box of 50 units)*
£1,649.25
(exc. VAT)
£1,979.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £32.985 | £1,649.25 |
*price indicative
- RS Stock No.:
- 226-9652
- Mfr. Part No.:
- HSCDRNN015PASA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
Promotes system reliability and reduces potential system downtime
Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range
Detects most internal failures including burst sensors
Enables extended battery life
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRNN015PASA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN060MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
