Honeywell Piezoresistive Pressure Sensor, Surface Mount, 6-Pin, SMT

Bulk discount available

Subtotal (1 unit)*

£22.19

(exc. VAT)

£26.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.19
10 - 24£20.02
25 - 99£19.49
100 - 249£18.97
250 +£18.49

*price indicative

RS Stock No.:
226-9034
Mfr. Part No.:
ABP2MANT010BAAA5XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

COO (Country of Origin):
CN
The Honeywell ABP2 series are piezo resistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. This sensor IC have single axial barbed port.

Total error band as low as ±1.5 %FSS
Long-term stability as low as ±0.2 %FSS
Wide operating temperature range of -40°C to 110°C
High burst pressures

Related links