Honeywell ABP2LANT030PGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- RS Stock No.:
- 226-9032
- Mfr. Part No.:
- ABP2LANT030PGAA5XX
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.48 |
| 10 - 24 | £12.17 |
| 25 - 99 | £11.84 |
| 100 - 249 | £11.53 |
| 250 + | £11.23 |
*price indicative
- RS Stock No.:
- 226-9032
- Mfr. Part No.:
- ABP2LANT030PGAA5XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 1654.74kPa | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 110°C | |
| Width | 7.2mm | |
| Standards/Approvals | RoHS | |
| Length | 8.2mm | |
| Series | ABP2 | |
| Height | 10.59mm | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 1654.74kPa | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 110°C | ||
Width 7.2mm | ||
Standards/Approvals RoHS | ||
Length 8.2mm | ||
Series ABP2 | ||
Height 10.59mm | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series are piezo resistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. This sensor IC have single axial barbed port and the operating pressure is the 30 psi.
Total error band as low as ±1.5 %FSS
Long-term stability as low as ±0.2 %FSS
Wide operating temperature range of -40°C to 110°C
High burst pressures
Related links
- Honeywell ABP2MRNT001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMANN060KGSA3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BA2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT005PD2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV600MG2A3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT010BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANG001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
