Honeywell ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
- RS Stock No.:
- 219-8125
- Mfr. Part No.:
- ABP2LANT160MGSA3XX
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.42
(exc. VAT)
£19.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.42 |
| 10 - 24 | £15.93 |
| 25 - 49 | £15.11 |
| 50 - 99 | £14.29 |
| 100 + | £13.46 |
*price indicative
- RS Stock No.:
- 219-8125
- Mfr. Part No.:
- ABP2LANT160MGSA3XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 160mbar | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 16 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 110°C | |
| Series | ABP2 | |
| Width | 7.2mm | |
| Standards/Approvals | RoHS | |
| Length | 8.2mm | |
| Height | 10.59mm | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 160mbar | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 16 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 110°C | ||
Series ABP2 | ||
Width 7.2mm | ||
Standards/Approvals RoHS | ||
Length 8.2mm | ||
Height 10.59mm | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 Series are piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range.It has a pressure range of 160 mbar. This products are designed and manufactured according to ISO 9001 standards.
Liquid media option compatible with a variety of liquid media
Long-term stability as low as ±0.2 %FSS
Accuracy ±0.25 %FSS BFSL
Wide pressure range ±6 mbar to ±12 bar | ±600 Pa to ±1.2 MPa | ±2 inH2O to ±175 psi
High burst pressures
Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Related links
- Honeywell ABPLANT030PG2A3 Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT001PG2A3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT150PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
