Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 219-8122
- Mfr. Part No.:
- ABP2DRNT006KG2A3XX
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.83
(exc. VAT)
£23.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.83 |
| 10 - 24 | £18.25 |
| 25 - 49 | £17.76 |
| 50 - 99 | £17.29 |
| 100 + | £16.85 |
*price indicative
- RS Stock No.:
- 219-8122
- Mfr. Part No.:
- ABP2DRNT006KG2A3XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Radial Barbed | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 110°C | |
| Height | 7mm | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS | |
| Series | ABP2 | |
| Minimum Operating Pressure | 600Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Radial Barbed | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 110°C | ||
Height 7mm | ||
Length 7.3mm | ||
Width 6.3mm | ||
Standards/Approvals RoHS | ||
Series ABP2 | ||
Minimum Operating Pressure 600Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 Series are piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range.It has a pressure range of 6 kPa. This products are designed and manufactured according to ISO 9001 standards.
Liquid media option compatible with a variety of liquid media
Long-term stability as low as ±0.2 %FSS
Accuracy ±0.25 %FSS BFSL
Wide pressure range ±6 mbar to ±12 bar | ±600 Pa to ±1.2 MPa | ±2 inH2O to ±175 psi
High burst pressures
Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Related links
- Honeywell ABPDANV060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV015PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN001PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV150PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
