Honeywell ABP2LSNT030PASA3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- RS Stock No.:
- 218-5118
- Mfr. Part No.:
- ABP2LSNT030PASA3XX
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£20.54
(exc. VAT)
£24.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.54 |
| 10 - 49 | £19.89 |
| 50 - 99 | £19.25 |
| 100 - 249 | £18.51 |
| 250 + | £15.08 |
*price indicative
- RS Stock No.:
- 218-5118
- Mfr. Part No.:
- ABP2LSNT030PASA3XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 240psi | |
| Mount Type | Surface | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 206 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Length | 8.2mm | |
| Width | 7.2mm | |
| Height | 10.59mm | |
| Series | ABP2 | |
| Minimum Operating Pressure | 600Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 240psi | ||
Mount Type Surface | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 206 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Length 8.2mm | ||
Width 7.2mm | ||
Height 10.59mm | ||
Series ABP2 | ||
Minimum Operating Pressure 600Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.
Has wide operating temperature range
Is 24-bit digital I2C or SPI-compatible output
Exhibits long term stability as low as ±0.2 %FSS
Is REACH and RoHS compliant
Related links
- Honeywell ABP2LANG004BG2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LNNT400KA2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
