Honeywell ABP2LNNT400KA2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- RS Stock No.:
- 218-5117
- Mfr. Part No.:
- ABP2LNNT400KA2A3XX
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£21.57
(exc. VAT)
£25.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.57 |
| 10 - 24 | £20.92 |
| 25 - 49 | £19.84 |
| 50 - 99 | £18.77 |
| 100 + | £17.97 |
*price indicative
- RS Stock No.:
- 218-5117
- Mfr. Part No.:
- ABP2LNNT400KA2A3XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 110°C | |
| Length | 8.2mm | |
| Height | 10.59mm | |
| Standards/Approvals | RoHS | |
| Width | 7.2mm | |
| Series | ABP2 | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 110°C | ||
Length 8.2mm | ||
Height 10.59mm | ||
Standards/Approvals RoHS | ||
Width 7.2mm | ||
Series ABP2 | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.
Has wide operating temperature range
Is 24-bit digital I2C or SPI-compatible output
Exhibits long term stability as low as ±0.2 %FSS
Is REACH and RoHS compliant
Related links
- Honeywell ABP2LANG004BG2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT030PASA3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT150PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell NBPLANN030PAUNV Absolute Pressure SensorSurface 6 Leadless SMT
