Honeywell ABP2DANT001BA2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£22.78

(exc. VAT)

£27.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£22.78
10 - 49£22.26
50 - 99£21.41
100 - 249£20.68
250 +£18.98

*price indicative

RS Stock No.:
218-5112
Mfr. Part No.:
ABP2DANT001BA2A3XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

16bar

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

100 kPa

Port Type

Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

3.6V

Maximum Operating Temperature

110°C

Series

ABP2

Width

6.3mm

Standards/Approvals

RoHS

Length

7.3mm

Height

7mm

Minimum Operating Pressure

600Pa

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.

Has wide operating temperature range

Is 24-bit digital I2C or SPI-compatible output

Exhibits long term stability as low as ±0.2 %FSS

Is REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy