Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1504
- Mfr. Part No.:
- SSCDANV015PGAA5
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£41.57
(exc. VAT)
£49.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.57 |
| 10 - 24 | £40.49 |
| 25 + | £39.49 |
*price indicative
- RS Stock No.:
- 214-1504
- Mfr. Part No.:
- SSCDANV015PGAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Product Type | Gauge Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Product Type Gauge Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Honeywell TruStability Standard Accuracy Silicon Ceramic (SSC) Series, with DIP package, AN pressure port and 15 psi gage pressure, is a piezoresistive silicon pressure sensor offering a ratiometric analog output.
Industry-leading long-term stability.
RoHS compliant.
Liquid media option.
Related links
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
