Honeywell Gauge Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1465
- Mfr. Part No.:
- HSCMRRD006MGAA5
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£32.76
(exc. VAT)
£39.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.76 |
| 10 - 24 | £31.78 |
| 25 - 49 | £30.14 |
| 50 - 99 | £28.50 |
| 100 + | £26.86 |
*price indicative
- RS Stock No.:
- 214-1465
- Mfr. Part No.:
- HSCMRRD006MGAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 675mbar | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6 mbar | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Series | HSC | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 675mbar | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6 mbar | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Series HSC | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
The Honeywell HSC Series TruStability Pressure Sensor, with SMT package, RR pressure port and 6 mbar pressure range, is a piezoresistive silicon pressure sensor offering analog output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Related links
- Honeywell HSCMRRD006MGAA5 Gauge Pressure SensorSurface 8 SMT
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDRRV001PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 6 SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell Differential Pressure SensorSurface 8 SMT
