Honeywell Absolute Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1463
- Mfr. Part No.:
- HSCMANV001BA2A3
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.91
(exc. VAT)
£38.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.91 |
| 10 - 24 | £31.08 |
| 25 + | £30.31 |
*price indicative
- RS Stock No.:
- 214-1463
- Mfr. Part No.:
- HSCMANV001BA2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2bar | |
| Product Type | Absolute Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1 bar | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | HSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2bar | ||
Product Type Absolute Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1 bar | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Series HSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Honeywell HSC Series TruStability Pressure Sensor, with SMT package, AN pressure port and 1 bar pressure range, is a piezoresistive silicon pressure sensor offering I2C compatible output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Related links
- Honeywell HSCMANV001BA2A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell Absolute Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PA2A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCMAND060PA3A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell Differential Pressure SensorSurface 8 SMT
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
