Honeywell HSCDRRD002NDSA3 Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1450
- Mfr. Part No.:
- HSCDRRD002NDSA3
- Brand:
- Honeywell
Subtotal (1 box of 50 units)*
£2,027.85
(exc. VAT)
£2,433.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £40.557 | £2,027.85 |
*price indicative
- RS Stock No.:
- 214-1450
- Mfr. Part No.:
- HSCDRRD002NDSA3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 2 in/H2O | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | HSC | |
| Minimum Operating Pressure | -2in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 2 in/H2O | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Series HSC | ||
Minimum Operating Pressure -2in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Honeywell HSC Series TruStability Pressure Sensor, with DIP package, RR pressure port and +-2 in H2O pressure range, is a piezoresistive silicon pressure sensor offering SPI compatible output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN400MD2A3 Differential Pressure SensorThrough Hole 8 DIP
