Honeywell Differential Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 214-1408
- Distrelec Article No.:
- 301-59-388
- Mfr. Part No.:
- ABPDRRV015PDAA5
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£34.18
(exc. VAT)
£41.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.18 |
| 10 - 24 | £26.60 |
| 25 + | £25.88 |
*price indicative
- RS Stock No.:
- 214-1408
- Distrelec Article No.:
- 301-59-388
- Mfr. Part No.:
- ABPDRRV015PDAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | ABP | |
| Standards/Approvals | No | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series ABP | ||
Standards/Approvals No | ||
Length 7.3mm | ||
Height 3.63mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Honeywell ABP Series Amplified Basic Pressure Sensor, with DIP package, RR pressure port and 15 psi differential pressure range, is a piezoresistive silicon pressure sensors offering analog output type.
REACH and RoHS compliant.
Sensor materials have been tested and certified for these food safety standards:
- NSF-169
- BPA Free
- LFGB
Related links
- Honeywell ABPDRRV015PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRN002ND2B3XX Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDAA5 Differential Pressure SensorThrough Hole 6 DIP
