Bourns Absolute Pressure Sensor, 15psi Operating Max, 3-Pin
- RS Stock No.:
- 187-4758P
- Mfr. Part No.:
- BPS140-HA015P-1SG
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 187-4758P
- Mfr. Part No.:
- BPS140-HA015P-1SG
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Sensor Type | Absolute Pressure Sensors | |
| Pin Count | 3 | |
| Dimensions | 13.9 x 10.4 x 9.7mm | |
| Maximum Operating Pressure | 15psi | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Sensor Type Absolute Pressure Sensors | ||
Pin Count 3 | ||
Dimensions 13.9 x 10.4 x 9.7mm | ||
Maximum Operating Pressure 15psi | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
BPS pressure sensors are based on innovative MEMS technology which provides extremely accurate condition readings in a miniature package size. The sensing element is comprised of embedded piezoresistive elements bonded to a chemically etched silicon diaphragm.
Compensated output
Certain harsh media monitoring
Absolute and gauge types
Isolated on board electronics
Ceramic port
Applications
Industrial:
Refrigerant systems
Water level & pressure monitoring
Medical Devices(low/medium risk):
Diagnostic/analysis equipment
Heavy Equipment:
Oil & fuel systems
Exhaust gas pressure sensing
Certain harsh media monitoring
Absolute and gauge types
Isolated on board electronics
Ceramic port
Applications
Industrial:
Refrigerant systems
Water level & pressure monitoring
Medical Devices(low/medium risk):
Diagnostic/analysis equipment
Heavy Equipment:
Oil & fuel systems
Exhaust gas pressure sensing
