Honeywell Low Pressure Sensor
- RS Stock No.:
- 181-1384
- Mfr. Part No.:
- 142PC15A
- Brand:
- Honeywell
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-1384
- Mfr. Part No.:
- 142PC15A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Piezo-resistive pressure sensors
The 142PC series pressure sensors are piezo-resistive devices with semiconductors, which are perfectly suited to exact pressure measurements.
A silicon membrane generates a linear output signal proportional to the pressure, with no ripple.
The advanced technology of these sensors gives them great sensitivity, high reliability, low hysteresis, very short response times and long stability over time.
Two types:
- absolute: measurement relative to a perfect vacuum
- differential: measurement of the difference between two pressures.
A silicon membrane generates a linear output signal proportional to the pressure, with no ripple.
The advanced technology of these sensors gives them great sensitivity, high reliability, low hysteresis, very short response times and long stability over time.
Two types:
- absolute: measurement relative to a perfect vacuum
- differential: measurement of the difference between two pressures.
Related links
- Honeywell Low Pressure Sensor
- Honeywell Low Pressure Sensor Surface Mount 20psi Overload Max, SMT
- Honeywell Low Pressure Sensor Surface Mount 20psi Overload Max, SMT
- NXP Low Pressure Sensor
- NXP Low Pressure Sensor, 6kPa Operating Max
- Sensirion Low Pressure Sensor 3-Pin
- Bourns Low Pressure Sensor Surface Mount SMD
- NXP Low Pressure Sensor, 50kPa Operating Max
