Honeywell 26PC Series Gauge Pressure Sensor Pressure Sensor, Wheatstone Bridge Output 0 psi, Relative Reading 100 psi

Subtotal (1 box of 5 units)*

£443.97

(exc. VAT)

£532.765

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +£88.794£443.97

*price indicative

RS Stock No.:
177-5939
Mfr. Part No.:
26PCFFA6G
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Pressure Measurement

100psi

Pressure Reading Type

Relative

Product Type

Gauge Pressure Sensor Pressure Sensor

Minimum Pressure Measurement

0psi

Accuracy

±0.25 %

Output Type

Wheatstone Bridge

Media Measured

Nitrogen, Oxygen

Terminal Type

PCB Terminal

Minimum Supply Voltage

10V

Response Time

1ms

Series

26PC

Maximum Supply Voltage

16V

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Temperature-compensated pressure sensors, series 26PC


Range of temperature-compensated pressure sensors with voltage output.

Two point calibration.

Differential or relative pressure measurement.

Right pin.

These sensors can be used for measuring positive or negative pressures.

Connection by pins.

Related links