4515-DS5B002DP TE Connectivity, Piezoresistive Pressure Sensor 10psi 8-Pin Dual Sideport
- RS Stock No.:
- 146-8232
- Mfr. Part No.:
- 4515-DS5B002DP
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-8232
- Mfr. Part No.:
- 4515-DS5B002DP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Overload Pressure | 300psi | |
Mounting Type | PCB Mount | |
Package Type | Dual Sideport | |
Pin Count | 8 | |
Dimensions | 17.4 x 12.4 x 7.5mm | |
Maximum Operating Pressure | 10psi | |
Maximum Operating Supply Voltage | 5 V dc | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -10 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Mounting Type PCB Mount | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Dimensions 17.4 x 12.4 x 7.5mm | ||
Maximum Operating Pressure 10psi | ||
Maximum Operating Supply Voltage 5 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -10 °C | ||
- COO (Country of Origin):
- CN
The MS4515 is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. The MS4515 is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0V DC and requires a single external component for proper operation. The rugged ceramic transducer is available in side port, top port, and manifold mount versions and can measure gage or differential pressure from 2 to 30 inches H2O. The 1/8 barbed pressure ports mate securely with 3/32 ID tubing.
PCB Mounted Pressure Transducers
Pressure Ranges from 2 to 30 inches H2O
Amplified Ratiometric Analog Output
Differential & Gage
Temperature Compensated
3.3V or 5.0 VDC Supply Voltage
Pressure Ranges from 2 to 30 inches H2O
Amplified Ratiometric Analog Output
Differential & Gage
Temperature Compensated
3.3V or 5.0 VDC Supply Voltage