RSCDRRM2.5MDSE3 Honeywell, Differential Pressure Sensor 2.5mbar 8-Pin DIP
- RS Stock No.:
- 124-5993
- Mfr. Part No.:
- RSCDRRM2.5MDSE3
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£75.16
(exc. VAT)
£90.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £75.16 |
| 5 - 9 | £62.27 |
| 10 + | £55.83 |
*price indicative
- RS Stock No.:
- 124-5993
- Mfr. Part No.:
- RSCDRRM2.5MDSE3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 675mbar | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Dimensions | 12.93 x 12.95 x 6.16mm | |
| Maximum Operating Pressure | 2.5mbar | |
| Maximum Operating Supply Voltage | 3.33 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | -2.5mbar | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 675mbar | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Dimensions 12.93 x 12.95 x 6.16mm | ||
Maximum Operating Pressure 2.5mbar | ||
Maximum Operating Supply Voltage 3.33 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure -2.5mbar | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
