Fairchild Semiconductor FSBH0270ANY, Integrated PWM Controller Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 739-5106
- Mfr. Part No.:
- FSBH0270ANY
- Brand:
- Fairchild Semiconductor
Bulk discount available
Subtotal (1 unit)*
£0.98
(exc. VAT)
£1.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £0.98 |
| 10 - 49 | £0.82 |
| 50 - 99 | £0.73 |
| 100 - 249 | £0.65 |
| 250 + | £0.59 |
*price indicative
- RS Stock No.:
- 739-5106
- Mfr. Part No.:
- FSBH0270ANY
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Power Switch Type | Integrated PWM Controller | |
| Switch On Resistance | 7.2Ω | |
| Number of Outputs | 3 | |
| Power Rating | 20W | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.67 x 3.683mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Power Switch Type Integrated PWM Controller | ||
Switch On Resistance 7.2Ω | ||
Number of Outputs 3 | ||
Power Rating 20W | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.67 x 3.683mm | ||
