Vishay SIP32408DNP-T1-GE4, Controlled Load Power Switch IC 4-Pin, TDFN
- RS Stock No.:
- 165-7225
- Mfr. Part No.:
- SIP32408DNP-T1-GE4
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-7225
- Mfr. Part No.:
- SIP32408DNP-T1-GE4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Switch IC | |
| Power Switch Type | Controlled Load | |
| Switch On Resistance RdsOn | 52mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 735mW | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Length | 1.65mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Switch IC | ||
Power Switch Type Controlled Load | ||
Switch On Resistance RdsOn 52mΩ | ||
Number of Outputs 1 | ||
Power Rating 735mW | ||
Mount Type Surface | ||
Package Type TDFN | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Height 0.55mm | ||
Width 1.25mm | ||
Length 1.65mm | ||
Load Switch ICs, Vishay Semiconductor
Smart Load Switches
Slew Rate Control
