Power Integrations SEN012DG, Dual, High Voltage Control Signal Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 146-2431
- Mfr. Part No.:
- SEN012DG
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2431
- Mfr. Part No.:
- SEN012DG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | High Voltage Control Signal Switch | |
| Number of Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type High Voltage Control Signal Switch | ||
Number of Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
