Phoenix Contact Buffer Module, QUINT-BUFFER/24DC/24DC/40 Series
- RS Stock No.:
 - 801-6407
 - Distrelec Article No.:
 - 300-76-245
 - Mfr. Part No.:
 - 2320393
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£351.52
(exc. VAT)
£421.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
 - Plus 6 unit(s) shipping from 12 November 2025
 - Plus 999,999,993 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £351.52 | 
*price indicative
- RS Stock No.:
 - 801-6407
 - Distrelec Article No.:
 - 300-76-245
 - Mfr. Part No.:
 - 2320393
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Buffer Module | |
| Series | QUINT-BUFFER/24DC/24DC/40 | |
| Input Voltage | 24V dc | |
| Output Voltage | 24V dc | |
| Output Current | 40A | |
| Standards Met | EAC Certified, IECEE CB Scheme Certified | |
| Rated Input Voltage | 24V | |
| AC or DC Input Voltage | dc | |
| AC or DC Output Voltage | dc | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Buffer Module  | ||
Series QUINT-BUFFER/24DC/24DC/40  | ||
Input Voltage 24V dc  | ||
Output Voltage 24V dc  | ||
Output Current 40A  | ||
Standards Met EAC Certified, IECEE CB Scheme Certified  | ||
Rated Input Voltage 24V  | ||
AC or DC Input Voltage dc  | ||
AC or DC Output Voltage dc  | ||
Mounting Style DIN Rail  | ||
- COO (Country of Origin):
 - CN
 
Phoenix Contact QUINT-BUFFER/24DC/24DC/40 Series Buffer Module, DIN Rail Mounting Style, 24V Rated Input Voltage - 2320393
This buffer module is designed to deliver efficient power management for industrial applications. Operating at an input and output voltage of 24V DC, it ensures effective energy distribution, making it essential for automation systems, electrical equipment, and power electronics. With a current capacity of 40A, it effectively handles high-demand tasks across various environments.
Features & Benefits
• EAC certified for compliance with international safety standards 
• High current capacity supports robust industrial applications
• Compatible with various electrical systems for versatile usage
• Part of the QUINT-BUFFER series for improved reliability
• High current capacity supports robust industrial applications
• Compatible with various electrical systems for versatile usage
• Part of the QUINT-BUFFER series for improved reliability
Applications
• Ideal for  needing continuous energy backup 
• Utilised in power electronics where high current is crucial
• Suitable for integration with various electrical components
• Utilised in power electronics where high current is crucial
• Suitable for integration with various electrical components
How can I install this product?
It features a DIN rail mounting style, allowing for straightforward installation in standard electrical panels, facilitating quick setup and maintenance.
Is there a specific maintenance requirement?
Regular visual inspections for dust accumulation and secure connections are recommended to maintain optimal performance and ensure longevity.
Related links
- Phoenix Contact Buffer Module, QUINT4-BUFFER/24DC/40 Series
 - Phoenix Contact Buffer Module, QUINT4-BUFFER/24DC/20 Series
 - Phoenix Contact Buffer Module, QUINT4-CAP/24DC/10/8KJ Series
 - Phoenix Contact Buffer Module, QUINT4-CAP/24DC/5/4KJ Series
 - Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT-BUFFER
 - Phoenix Contact Redundancy module, QUINT-ORING/24DC/2X40/1X80 Series
 - Phoenix Contact Redundancy module, QUINT POWER Series
 - Phoenix Contact Redundancy module QUINT-DIODE/48DC/2X20/1X40 Series
 
