Phoenix Contact Battery Module, VRLA-AGM Series

Subtotal (1 unit)*

£107.06

(exc. VAT)

£128.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.06

*price indicative

RS Stock No.:
286-1584
Distrelec Article No.:
303-09-478
Mfr. Part No.:
1283114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Battery Module

Series

VRLA-AGM

RoHS Status: Exempt

COO (Country of Origin):
CN

Phoenix Contact VRLA-AGM Series Battery Module, 12V Input Voltage, IP20 Protection - 1283114


This battery module is designed for use in uninterruptible power supply systems, specifically compatible with models 1274520 and 2320254. The compact unit measures 47mm in width, 117mm in height, and 99mm in depth. Built using VRLA AGM technology, it provides a reliable DC output to meet various energy storage needs.

Features & Benefits


• High-performance battery module suited for UPS usage
• Input voltage of 12V ensures effective power supply
• IP20 protection rating for reliable operation
• Nominal capacity of 1.2Ah for extended usage
• Lightweight design facilitates easy installation

Applications


• Used with UPS systems for continuous power supply
• Ideal for automation and electrical
• Suitable for backup power in critical machinery
• Compatible with specific APC battery configurations

What is the operational temperature range for this module?


This unit operates effectively between -20°C to 50°C during discharge, and between 0°C and 40°C while charging, ensuring performance in diverse environments.

How long is the expected service life of the battery module?


The accumulator module service life is estimated at six years when maintained at a consistent temperature of 20°C, according to Eurobat standards.

What are the disposal guidelines for the product?


Used batteries must be disposed of according to national regulations and should not be discarded with household waste to promote environmental safety.

Related links