Phoenix Contact UPS Power Supplies, TRIO POWER Series

Subtotal (1 unit)*

£218.15

(exc. VAT)

£261.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.15

*price indicative

RS Stock No.:
253-7596
Distrelec Article No.:
301-50-859
Mfr. Part No.:
2903145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Power Supply Unit

Series

TRIO POWER

Input Voltage

400V

Output Voltage

24V

Output Current

10A

Standards Met

CE

Mounting Style

DIN Rail

Response Time

1s

Output Type

Voltage

AC or DC Output Voltage

ac, dc

AC or DC Input Voltage

ac, dc

COO (Country of Origin):
CN

Phoenix Contact TRIO POWER Series UPS Power Supplies, 10A Output Current, 24V Output Voltage - 2903145


This reliable UPS power supply from Phoenix Contact offers a high-traffic power solution for industrial applications. It ensures efficient technical specifications with a focus on providing a stable and efficient power supply.

Features & Benefits


• Dynamic boost feature offers 150% of the nominal current for five seconds, increasing system availability
• Wide temperature range from -25°C to +70°C, ensuring maximum flexibility
• Push-in connection and narrow design save time and costs
• Supports system reliability with high vibration and shock resistance

Applications


• Designed for use on the bridge of a ship in accordance with EN 60945
• Ideal for industrial automation and electrical applications **

Can it withstand challenging ambient conditions?


The TRIO POWER power supply ensures a reliable supply of all loads in harsh environments.

Will it increase system availability?


Yes, with dynamic boost providing 150% of nominal current for five seconds.

Is it suitable for shipbuilding applications?


Yes, the power supply is designed for use in shipbuilding under stringent requirements.

Can it be used in high-traffic industrial settings?


Yes, this UPS power supply is designed to meet the demands of industrial applications.

Does it support a wide temperature range?


Yes, with a range from -25°C to +70°C, it provides maximum flexibility in varying environments.

Related links