Murata Power Supply Accumulator Module
- RS Stock No.:
 - 174-4544
 - Mfr. Part No.:
 - NMUSBEVALEXC
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 174-4544
 - Mfr. Part No.:
 - NMUSBEVALEXC
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Accessory Type | Evaluation Board | |
| Filter Type | EMI | |
| Input Current Range | 500mA | |
| Supply Voltage | 5V | |
| Rated Input Voltage | 4.5 → 5.5V | |
| Mounting Style | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Accessory Type Evaluation Board  | ||
Filter Type EMI  | ||
Input Current Range 500mA  | ||
Supply Voltage 5V  | ||
Rated Input Voltage 4.5 → 5.5V  | ||
Mounting Style Through Hole  | ||
- COO (Country of Origin):
 - CN
 
The NMUSBEVALEXC is a standalone module which conveniently provides dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments. Full speed (12Mbps) and low speed (1.5Mbps) are supported with automatic switching. Input power of 5V is provided by an external adapter or system voltage rail. The NMUSBEVALEXC has a conventional USB B type connection.
