Phoenix Contact DIN Rail Diode Module, for use with Parallel Connection of Two Power Supply Unit,
- RS Stock No.:
- 168-2501
- Distrelec Article No.:
- 301-50-872
- Mfr. Part No.:
- 2907379
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£104.87
(exc. VAT)
£125.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 999,999,995 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £104.87 |
*price indicative
- RS Stock No.:
- 168-2501
- Distrelec Article No.:
- 301-50-872
- Mfr. Part No.:
- 2907379
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Diode Module | |
For Use With | Parallel Connection of Two Power Supply Unit | |
Series | TRIO2-DIODE/12-24DC/2X20/1X40 | |
Filter Type | EMC | |
Terminal Type | Screw | |
Input Current Range | 50A | |
Supply Voltage | 30V dc | |
Mounting Style | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Diode Module | ||
For Use With Parallel Connection of Two Power Supply Unit | ||
Series TRIO2-DIODE/12-24DC/2X20/1X40 | ||
Filter Type EMC | ||
Terminal Type Screw | ||
Input Current Range 50A | ||
Supply Voltage 30V dc | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
A safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further increase system availability, TRIO DIODE provides the solution: decoupling with diode.
Quick and easy installation, thanks to Push-in connection technology
Save energy
Redundant wiring up to the load
Permanent monitoring of redundancy
Consistent redundancy up to the load
Save energy
Redundant wiring up to the load
Permanent monitoring of redundancy
Consistent redundancy up to the load
Related links
- Phoenix Contact DIN Rail Diode Module
- Phoenix Contact DIN Rail Diode Module QUINT-DIODE/12-24DC/2X20/1X40 Series
- Phoenix Contact DIN Rail Diode Module, QUINT4-DIODE/48DC/2X20/1X40 Series
- Phoenix Contact DIN Rail Mounting Kit ME 17.5 TBUS 1.5/ 5-ST-3.81 GN Series
- Phoenix Contact Redundancy module, for use with DIN Rail Unit
- Phoenix Contact Battery Module, for use with DIN Rail Unit
- Phoenix Contact DIN Rail Adapter, QUINT Series
- Phoenix Contact UPS Battery Pack, for use with DIN Rail Unit