TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT

Discontinued
RS Stock No.:
909-7946
Mfr. Part No.:
4-1462037-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

10mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Isolation Coil To Contact

1.8kV rms

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards Met

UL

Contact Material

PdRu

Life

1000000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

5.65mm

Series

IM

Depth

6mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Access & Transmission Equipment, Automotive Applications, Consumer Electronics, HVAC, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL