Phoenix Contact PCB Mount Power Relay, 110V dc Coil, 10mA Switching Current, DPDT
- RS Stock No.:
- 898-7677
- Mfr. Part No.:
- 2961202
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£121.25
(exc. VAT)
£145.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 999,999,870 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £12.125 | £121.25 |
50 - 90 | £11.471 | £114.71 |
100 + | £10.913 | £109.13 |
*price indicative
- RS Stock No.:
- 898-7677
- Mfr. Part No.:
- 2961202
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 110V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 10mA | |
Number of Poles | 2 | |
Series | REL-MR-110DC/21-21 | |
Terminal Type | PCB Pin | |
Length | 29mm | |
Coil Resistance | 26.6 kO | |
Standards Met | cRU Listed, cUL Listed, CULus, UL Listed, VDE | |
Contact Material | Silver Alloy | |
Height | 29mm | |
Life | 3 x 10^7 Cycles | |
Depth | 15.7mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Width | 12.7mm | |
Dimensions | 29 x 12.7 x 15.7mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10mA | ||
Number of Poles 2 | ||
Series REL-MR-110DC/21-21 | ||
Terminal Type PCB Pin | ||
Length 29mm | ||
Coil Resistance 26.6 kO | ||
Standards Met cRU Listed, cUL Listed, CULus, UL Listed, VDE | ||
Contact Material Silver Alloy | ||
Height 29mm | ||
Life 3 x 10^7 Cycles | ||
Depth 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 12.7mm | ||
Dimensions 29 x 12.7 x 15.7mm | ||
- COO (Country of Origin):
- AT
Phoenix Contact REL-MR Series
Phoenix Contact REL-MR-110DC/21-21 Series Power Relay, 110V DC Coil Voltage, 2 Poles - 2961202
This power relay is a durable PCB mount device designed for automation and control applications. Featuring a compact size of 29 x 12.7 x 15.7mm, it is engineered to handle coil voltage requirements of 110V DC. With its double pole double throw (DPDT) contact configuration, this relay provides versatility for various electronic circuits and systems.
Features & Benefits
• Designed with a coil resistance of 26600Ω for efficiency
• AgNi contact material enhances conductivity and durability
• High operating temperature range of -40 °C to +85 °C
• Equipped with PCB pin terminals for secure connections
• AgNi contact material enhances conductivity and durability
• High operating temperature range of -40 °C to +85 °C
• Equipped with PCB pin terminals for secure connections
Applications
• Used for automation systems requiring efficient switching
• Utilised in electronic control boards for accurate signal management
• Suitable for industrial equipment needing robust relay solutions
• Ideal for involving climate control and HVAC systems
• Utilised in electronic control boards for accurate signal management
• Suitable for industrial equipment needing robust relay solutions
• Ideal for involving climate control and HVAC systems
What is the significance of the contact configuration in this relay?
The DPDT configuration allows for the control of two separate circuits, enabling enhanced flexibility in various designs, making it suitable for complex applications in automation.
How does the coil voltage affect the relay's performance?
Operating at 110V DC ensures optimal performance while maintaining energy efficiency, crucial for applications that require consistent reliability without excessive power consumption.
What environmental conditions can this relay withstand?
With an operating temperature range of -40 °C to +85 °C, it can function effectively in both extreme cold and heat, making it suitable for varied industrial settings.
What type of applications should consider this relay's specifications?
This relay's specifications make it particularly advantageous for PCB mounted systems in automation, industrial electronics, and other electrical applications where space and efficiency are critical.
Related links
- Phoenix Contact Plug In Power Relay 10mA Switching Current, 3PDT
- Phoenix Contact Plug In Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug In Relay 10mA Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay 8A Switching Current, DPDT
- Releco PCB Mount Power Relay 15A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 12A Switching Current, DPDT