Panasonic PCB Mount Non-Latching Relay, 24V ac Coil, 100mA Switching Current, DPST
- RS Stock No.:
 - 872-1253
 - Mfr. Part No.:
 - HE2AN-Q-AC24V
 - Brand:
 - Panasonic
 
Image representative of range
Discontinued
- RS Stock No.:
 - 872-1253
 - Mfr. Part No.:
 - HE2AN-Q-AC24V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 100mA | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 50mm | |
| Coil Power | 1.8W | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -50°C | |
| Contact Material | Silver Alloy | |
| Height | 35.8mm | |
| Isolation Coil To Contact | 5kV rms | |
| Depth | 33mm | |
| Life | 10^5 (Electrical-AC) Operations, 5 x 10^6 (Mechanical) Operations | |
| Maximum Switching Power AC | 6.925 kVA | |
| Application | Domestic Appliances, Industrial Equipment, Office Equipment | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 24V ac  | ||
Contact Configuration DPST  | ||
Mounting Type PCB Mount  | ||
Switching Current 100mA  | ||
Terminal Type PCB Pin  | ||
Maximum Switching Voltage AC 277V  | ||
Maximum Switching Voltage DC 30V  | ||
Length 50mm  | ||
Coil Power 1.8W  | ||
Maximum Operating Temperature +55°C  | ||
Minimum Operating Temperature -50°C  | ||
Contact Material Silver Alloy  | ||
Height 35.8mm  | ||
Isolation Coil To Contact 5kV rms  | ||
Depth 33mm  | ||
Life 10^5 (Electrical-AC) Operations, 5 x 10^6 (Mechanical) Operations  | ||
Maximum Switching Power AC 6.925 kVA  | ||
Application Domestic Appliances, Industrial Equipment, Office Equipment  | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
 - JP
 
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
