TE Connectivity Panel Mount Power Relay, 18V dc Coil, 40A Switching Current, DPST
- RS Stock No.:
- 864-0050
- Mfr. Part No.:
- T92S7D22-18
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 864-0050
- Mfr. Part No.:
- T92S7D22-18
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 18V dc | |
Contact Configuration | DPST | |
Mounting Type | Panel Mount | |
Switching Current | 40A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Quick Connect | |
Maximum Switching Voltage AC | 277V | |
Length | 68.58mm | |
Coil Resistance | 197Ω | |
Coil Power | 1.7W | |
Isolation Coil To Contact | 4kVrms | |
Maximum Operating Temperature | +85°C | |
Height | 26.4mm | |
Depth | 34.5mm | |
Life | 10000000 (Mechanical) Operations, 6000 (Electrical) cycles | |
Contact Material | Silver Alloy | |
Series | T92 | |
Minimum Operating Temperature | -55°C | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Contact Configuration DPST | ||
Mounting Type Panel Mount | ||
Switching Current 40A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 277V | ||
Length 68.58mm | ||
Coil Resistance 197Ω | ||
Coil Power 1.7W | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +85°C | ||
Height 26.4mm | ||
Depth 34.5mm | ||
Life 10000000 (Mechanical) Operations, 6000 (Electrical) cycles | ||
Contact Material Silver Alloy | ||
Series T92 | ||
Minimum Operating Temperature -55°C | ||
Application General Purpose | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE