TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 40A Switching Current, DPST
- RS Stock No.:
- 864-0044
- Mfr. Part No.:
- T92P7D12-12
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-0044
- Mfr. Part No.:
- T92P7D12-12
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPST | |
Mounting Type | PCB Mount | |
Switching Current | 40A | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 277V | |
Length | 52.32mm | |
Coil Resistance | 86 Ω | |
Coil Power | 1.7W | |
Life | 10000000 (Mechanical) Operations, 6000 (Electrical) cycles | |
Height | 30.73mm | |
Depth | 34.54mm | |
Isolation Coil To Contact | 4kV rms | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Contact Material | Silver Alloy | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 40A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Length 52.32mm | ||
Coil Resistance 86 Ω | ||
Coil Power 1.7W | ||
Life 10000000 (Mechanical) Operations, 6000 (Electrical) cycles | ||
Height 30.73mm | ||
Depth 34.54mm | ||
Isolation Coil To Contact 4kV rms | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver Alloy | ||
Application General Purpose | ||
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO