TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 864-0041
- Mfr. Part No.:
- T92S11D12-12
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 864-0041
- Mfr. Part No.:
- T92S11D12-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Length | 52.32mm | |
| Coil Resistance | 86Ω | |
| Coil Power | 1.7W | |
| Contact Material | Silver Alloy | |
| Life | 10000000 (Mechanical) Operations, 30000 (Electrical) cycles | |
| Isolation Coil To Contact | 4kVrms | |
| Maximum Operating Temperature | +85°C | |
| Series | T92 | |
| Minimum Operating Temperature | -55°C | |
| Depth | 34.54mm | |
| Height | 30.73mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Length 52.32mm | ||
Coil Resistance 86Ω | ||
Coil Power 1.7W | ||
Contact Material Silver Alloy | ||
Life 10000000 (Mechanical) Operations, 30000 (Electrical) cycles | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +85°C | ||
Series T92 | ||
Minimum Operating Temperature -55°C | ||
Depth 34.54mm | ||
Height 30.73mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- CN
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
