TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 3A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
864-0013
Mfr. Part No.:
T77S1D3-05
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V

Length

18.2mm

Coil Resistance

125 Ω

Coil Power

200mW

Height

14.7mm

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Minimum Operating Temperature

-30°C

Contact Material

Silver

Isolation Coil To Contact

4kV rms

Maximum Operating Temperature

+105°C

Series

T77

Depth

10.2mm

Application

General Purpose

RD Series


TE Connectivity RD series relays are a slim line low profile PCB relay that offers low coil power along with high dielectric and high surge capability. The RD series are available in a wide variety of choices that make them suitable for a range of applications, such as telecommunications, access and transmission equipment, optical network terminals, consumer electronics, test and measurement equipment and medical equipment.


TE Connectivity