TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 864-0007
- Mfr. Part No.:
- RTD34024F
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-0007
- Mfr. Part No.:
- RTD34024F
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V | |
Length | 29mm | |
Coil Resistance | 1.44 kΩ | |
Coil Power | 400mW | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 5kV rms | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Series | RT1 | |
Life | 30000000 (Mechanical) Operations | |
Height | 12.7mm | |
Depth | 15.7mm | |
Maximum Switching Power AC | 4 kVA | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V | ||
Length 29mm | ||
Coil Resistance 1.44 kΩ | ||
Coil Power 400mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 5kV rms | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series RT1 | ||
Life 30000000 (Mechanical) Operations | ||
Height 12.7mm | ||
Depth 15.7mm | ||
Maximum Switching Power AC 4 kVA | ||
Application General Purpose | ||
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard