TE Connectivity PCB Mount Non-Latching Relay, 28V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 863-9508
- Mfr. Part No.:
- FCB-205-0119M
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£1,539.80
(exc. VAT)
£1,847.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £153.98 | £1,539.80 |
*price indicative
- RS Stock No.:
- 863-9508
- Mfr. Part No.:
- FCB-205-0119M
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Terminal Type | PCB Pin | |
| Length | 20.6mm | |
| Coil Resistance | 500 Ω | |
| Series | FCB | |
| Height | 16.3mm | |
| Depth | 10.4mm | |
| Application | Aerospace, Military | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Terminal Type PCB Pin | ||
Length 20.6mm | ||
Coil Resistance 500 Ω | ||
Series FCB | ||
Height 16.3mm | ||
Depth 10.4mm | ||
Application Aerospace, Military | ||
Non Compliant
