TE Connectivity Panel Mount Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-9482
Mfr. Part No.:
B07D932BC2-0348
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

2

Terminal Type

PCB Pin

Maximum Switching Voltage AC

115V

Maximum Switching Voltage DC

28V

Length

41.4mm

Coil Resistance

300 Ω

Coil Power

2.341W

Maximum Operating Temperature

+125°C

Series

07

Minimum Operating Temperature

-65°C

Life

50000 (Electrical) Operations

Depth

15.7mm

Height

25.7mm

Application

Aerospace, Military

Non Compliant