Phoenix Contact Plug In Power Relay, 24V ac Coil, DPDT
- RS Stock No.:
- 857-1320
- Mfr. Part No.:
- 2987956
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£46.66
(exc. VAT)
£55.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £4.666 | £46.66 |
*price indicative
- RS Stock No.:
- 857-1320
- Mfr. Part No.:
- 2987956
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Number of Poles | 2 | |
| Latching | No | |
| Series | REL-MR- 24AC/21-21/MS | |
| Length | 12.7mm | |
| Height | 29mm | |
| Life | 5000000 cycles | |
| Contact Material | Silver Alloy | |
| Depth | 25mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Number of Poles 2 | ||
Latching No | ||
Series REL-MR- 24AC/21-21/MS | ||
Length 12.7mm | ||
Height 29mm | ||
Life 5000000 cycles | ||
Contact Material Silver Alloy | ||
Depth 25mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Plug-in miniature relay, with power contact, 2 PDTs, test button, mechanical switch position indicator, status LED, input voltage 24 V AC
With detectable manual operation
Mechanical switch position indicator
Switching current of up to 16 A
DC types with integrated freewheeling diode
Integrated status LED
Related links
- Releco Plug In Power Relay DPDT
- Phoenix Contact DIN Rail Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay DPDT
- TE Connectivity Panel Mount Power Relay DPDT
- Phoenix Contact Plug In Power Relay DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, DPDT
- Relpol Plug In Power Relay 10A Switching Current, DPDT
