Omron Surface Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£2.44

(exc. VAT)

£2.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£2.44
5 - 9£2.36
10 +£2.27

*price indicative

RS Stock No.:
841-1423
Mfr. Part No.:
G6S-2F 5DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

2A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

14.8mm

Coil Resistance

178 Ω

Coil Power

140mW

Height

8.55mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Isolation Coil To Contact

2kV ac

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Depth

7.3mm

Maximum Operating Temperature

+85°C

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Low Signal