Omron Plug In Non-Latching Relay, 120V ac Coil, 10A Switching Current, 3PDT

Bulk discount available

Subtotal (1 unit)*

£8.40

(exc. VAT)

£10.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£8.40
5 - 9£8.14
10 +£7.79

*price indicative

RS Stock No.:
828-7325
Mfr. Part No.:
LY3-AC120
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

31.5mm

Coil Resistance

2.3 kΩ

Coil Power

2W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Silver Alloy

Depth

36.5mm

Height

28mm

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose, Power