Omron Panel Mount Power Relay, 240V ac Coil, 25A Switching Current, DPST
- RS Stock No.:
- 828-7084
- Mfr. Part No.:
- G7L-2A-BUB-JCB AC200/240
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-7084
- Mfr. Part No.:
- G7L-2A-BUB-JCB AC200/240
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 25A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Screw | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 68.5mm | |
| Coil Resistance | 21000Ω | |
| Coil Power | 2.5W | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +60°C | |
| Series | G7L | |
| Minimum Operating Temperature | -25°C | |
| Height | 49mm | |
| Depth | 34.5mm | |
| Life | 100000 (Electrical) Operations, 1000000 (Mechanical) Operations | |
| Isolation Coil To Contact | 4kV ac | |
| Maximum Switching Power AC | 5.5 kVA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 240V ac | ||
Contact Configuration DPST | ||
Mounting Type Panel Mount | ||
Switching Current 25A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Screw | ||
Maximum Switching Voltage AC 250V ac | ||
Length 68.5mm | ||
Coil Resistance 21000Ω | ||
Coil Power 2.5W | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +60°C | ||
Series G7L | ||
Minimum Operating Temperature -25°C | ||
Height 49mm | ||
Depth 34.5mm | ||
Life 100000 (Electrical) Operations, 1000000 (Mechanical) Operations | ||
Isolation Coil To Contact 4kV ac | ||
Maximum Switching Power AC 5.5 kVA | ||
Application General Purpose | ||
G7L Series
The G7L Range of Omron general purpose relays
perfectly suited for high-inrush fluid pump controls: pool/spa, water
processing, chemical industry and others.
Quick-connect, screw, and PCB terminals also available.
All G7L models up to UL Class B construction standard.
processing, chemical industry and others.
Quick-connect, screw, and PCB terminals also available.
All G7L models up to UL Class B construction standard.
Related links
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Non-Latching Relay 25A Switching Current, DPST
