Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 827-6325
- Mfr. Part No.:
- G5RL-K1-E DC12
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£6.49
(exc. VAT)
£7.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 147 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.49 |
*price indicative
- RS Stock No.:
- 827-6325
- Mfr. Part No.:
- G5RL-K1-E DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Latching | Yes | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 24V dc | |
Length | 29mm | |
Coil Resistance | 192Ω | |
Coil Power | 750mW | |
Isolation Coil To Contact | 6kV ac | |
Depth | 12.7mm | |
Height | 15.7mm | |
Maximum Operating Temperature | +85°C | |
Life | 5000000 operations | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Dimensions | 29 x 12.7 x 15.7mm | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Latching Yes | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 24V dc | ||
Length 29mm | ||
Coil Resistance 192Ω | ||
Coil Power 750mW | ||
Isolation Coil To Contact 6kV ac | ||
Depth 12.7mm | ||
Height 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Life 5000000 operations | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Dimensions 29 x 12.7 x 15.7mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- CN
G5RL Latching
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE

Related links
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Relay SPDT