Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 815-6577
- Mfr. Part No.:
- JS1A-5V-F
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.76
(exc. VAT)
£2.11
(inc. VAT)
- RS Stock No.:
- 815-6577
- Mfr. Part No.:
- JS1A-5V-F
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 100V dc | |
| Length | 22mm | |
| Coil Resistance | 69.4Ω | |
| Coil Power | 360mW | |
| Isolation Coil To Contact | 1.5kVrms | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 16mm | |
| Life | 10^7 (Mechanical) Operations, 5 x 10^4 Operations | |
| Height | 16mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 2.5 kVA | |
| Maximum Switching Power DC | 150 W | |
| Application | Domestic Appliances, Heating Control, Office Equipment | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 100V dc | ||
Length 22mm | ||
Coil Resistance 69.4Ω | ||
Coil Power 360mW | ||
Isolation Coil To Contact 1.5kVrms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Depth 16mm | ||
Life 10^7 (Mechanical) Operations, 5 x 10^4 Operations | ||
Height 16mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Domestic Appliances, Heating Control, Office Equipment | ||
Non Compliant
- COO (Country of Origin):
- TH
JS Series Relay
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm

