Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 815-5123
- Mfr. Part No.:
- JQ1-5V-F
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 815-5123
- Mfr. Part No.:
- JQ1-5V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 110V | |
| Length | 10mm | |
| Coil Resistance | 62.52Ω | |
| Coil Power | 400mW | |
| Isolation Coil To Contact | 4kVrms | |
| Life | 10^7 (Mechanical) Operations, 5 x 10^4 Operations | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 16mm | |
| Depth | 20mm | |
| Maximum Switching Power AC | 90VA | |
| Maximum Switching Power DC | 625 W | |
| Application | Domestic Appliances, Heating Control | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 110V | ||
Length 10mm | ||
Coil Resistance 62.52Ω | ||
Coil Power 400mW | ||
Isolation Coil To Contact 4kVrms | ||
Life 10^7 (Mechanical) Operations, 5 x 10^4 Operations | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Height 16mm | ||
Depth 20mm | ||
Maximum Switching Power AC 90VA | ||
Maximum Switching Power DC 625 W | ||
Application Domestic Appliances, Heating Control | ||
- COO (Country of Origin):
- TH
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO
