Panasonic PCB Mount Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 815-4821
- Mfr. Part No.:
- S2EB-L2-24V
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.32
(exc. VAT)
£19.58
(inc. VAT)
- RS Stock No.:
- 815-4821
- Mfr. Part No.:
- S2EB-L2-24V
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 3A | |
Latching | Yes | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 48V | |
Length | 28mm | |
Coil Resistance | 2850Ω | |
Coil Power | 202mW | |
Maximum Operating Temperature | +65°C | |
Minimum Operating Temperature | -55°C | |
Contact Material | Gold Plated | |
Life | 100000000 operations | |
Isolation Coil To Contact | 1.5kVrms | |
Depth | 12mm | |
Height | 10mm | |
Maximum Switching Power DC | 90 W | |
Maximum Switching Power AC | 1 kVA | |
Dimensions | 28 x 12 x 10mm | |
Application | Telecommunications | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Latching Yes | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 48V | ||
Length 28mm | ||
Coil Resistance 2850Ω | ||
Coil Power 202mW | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Gold Plated | ||
Life 100000000 operations | ||
Isolation Coil To Contact 1.5kVrms | ||
Depth 12mm | ||
Height 10mm | ||
Maximum Switching Power DC 90 W | ||
Maximum Switching Power AC 1 kVA | ||
Dimensions 28 x 12 x 10mm | ||
Application Telecommunications | ||
- COO (Country of Origin):
- JP
S Series Relay
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342