Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPST

Bulk discount available

Subtotal (1 unit)*

£3.21

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.21
10 - 19£2.90
20 - 24£2.61
25 - 49£2.32
50 +£2.19

*price indicative

RS Stock No.:
811-3163
Distrelec Article No.:
110-86-742
Mfr. Part No.:
JW2ASN-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

28.6mm

Coil Resistance

1100Ω

Coil Power

530mW

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Life

100000 Operations

Height

20mm

Isolation Coil To Contact

5kVrms

Depth

12.8mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Domestic Appliances

JW Series Relay


These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.

Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm

Approvals

UL, CSA, VDE, SEMKO, FIMKO, SEV

Related links